MAL214258221E3 vs 1221LGM1016RXN911C feature comparison

MAL214258221E3 Vishay Intertechnologies

Buy Now Datasheet

1221LGM1016RXN911C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.139 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 335 mA 340 mA
Surface Mount NO NO
Tan Delta 0.09
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare MAL214258221E3 with alternatives

Compare 1221LGM1016RXN911C with alternatives