MAL214099511E3 vs MAL214097511E3 feature comparison

MAL214099511E3 Vishay Intertechnologies

Buy Now Datasheet

MAL214097511E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 4949
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 12 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 13 mm 13 mm
JESD-609 Code e3 e3
Leakage Current 0.075 mA 0.075 mA
Length 12.5 mm 12.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, BLISTER, 15 INCH TR, BLISTER, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 525 mA 525 mA
Size Code 4949 4949
Surface Mount YES YES
Tan Delta 0.18 0.18
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape FLAT FLAT
Width 12.5 mm 12.5 mm
Base Number Matches 1 1
Pbfree Code Yes