MAL214035222E3
vs
NRWX222M16V16X25F1F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NIC COMPONENTS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
STANDARD: IEC60384-4
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.355 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
Ripple Current
1330 mA
1150 mA
Surface Mount
NO
NO
Tan Delta
0.18
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
ESR
40 mΩ
Compare MAL214035222E3 with alternatives
Compare NRWX222M16V16X25F1F with alternatives