MAL213660332E3 vs 8332LEM1835LYN1110 feature comparison

MAL213660332E3 Vishay BCcomponents

Buy Now Datasheet

8332LEM1835LYN1110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.16 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1734 mA 4220 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare MAL213660332E3 with alternatives

Compare 8332LEM1835LYN1110 with alternatives