MAL212833109E3 vs MAL212833109E3 feature comparison

MAL212833109E3 Vishay Intertechnologies

Buy Now Datasheet

MAL212833109E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT , 2814
Reach Compliance Code compliant unknown
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (DRY/SOLID) ALUMINUM (DRY/SOLID)
ESR 20000 mΩ 20000 mΩ
Height 10 mm 10 mm
JESD-609 Code e3 e3
Leakage Current 0.002 mA 0.002 mA
Length 7 mm 7 mm
Manufacturer Series 128SAL-RPM 128SAL-RPM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 16.8 mA 16.8 mA
Series 128 SAL-RPM 128 SAL-RPM
Size Code 2814 2814
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 5.2 mm 5.2 mm
Terminal Shape WIRE WIRE
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare MAL212833109E3 with alternatives

Compare MAL212833109E3 with alternatives