MAL212823479E3
vs
MAL212833479E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3220
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (DRY/SOLID)
ALUMINUM (DRY/SOLID)
ESR
4300 mΩ
4300 mΩ
Height
10 mm
10 mm
JESD-609 Code
e3
e3
Leakage Current
0.007 mA
0.007 mA
Length
8 mm
8 mm
Manufacturer Series
128SAL-RPM
128SAL-RPM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
88.8 mA
88.8 mA
Series
128 SAL-RPM
128 SAL-RPM
Size Code
3220
3220
Surface Mount
NO
NO
Tan Delta
0.1
0.1
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
5.2 mm
5.2 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare MAL212823479E3 with alternatives
Compare MAL212833479E3 with alternatives