MAL212625471E3 vs MAL211835471E3 feature comparison

MAL212625471E3 Vishay Intertechnologies

Buy Now Datasheet

MAL211835471E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 677 mΩ 850 mΩ
Leakage Current 0.13 mA 0.049 mA
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR, 14 INCH Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 730 mA 243 mA
Surface Mount NO NO
Tan Delta 0.20 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature STANDARD: IEC60384-4
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish MATTE TIN

Compare MAL212625471E3 with alternatives

Compare MAL211835471E3 with alternatives