MAL212363102E3
vs
MAL212313102E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.9 mm
12.9 mm
Dielectric Material
ALUMINUM (DRY/SOLID)
ALUMINUM (DRY/SOLID)
ESR
360 mΩ
360 mΩ
Leakage Current
0.315 mA
0.315 mA
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
705 mA
705 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.18
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MAL212363102E3 with alternatives
Compare MAL212313102E3 with alternatives