MAL210477472E3 vs MAL210417472E3 feature comparison

MAL210477472E3 Vishay BCcomponents

Buy Now Datasheet

MAL210417472E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.4 mm 76.4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 33 mΩ 33 mΩ
JESD-609 Code e3 e3
Leakage Current 4.2 mA 4.2 mA
Length 219.8 mm 219.8 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 14100 mA 14100 mA
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape SCREW SCREW
Base Number Matches 1 1
Factory Lead Time 9 Weeks

Compare MAL210477472E3 with alternatives

Compare MAL210417472E3 with alternatives