MAL210477152E3
vs
MAL210437152E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
65 mm
65 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
77 mΩ
77 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.35 mA
1.35 mA
Length
104.8 mm
104.8 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Chassis Mount
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
7300 mA
7300 mA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
28.5 mm
28.5 mm
Terminal Shape
SCREW
SCREW
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Compare MAL210477152E3 with alternatives
Compare MAL210437152E3 with alternatives