MAL210446222E3 vs MAL210486222E3 feature comparison

MAL210446222E3 Vishay Intertechnologies

Buy Now Datasheet

MAL210486222E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.4 mm 76.4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 56 mΩ 56 mΩ
JESD-609 Code e3 e3
Leakage Current 1.76 mA 1.76 mA
Length 105.8 mm 105.8 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 9400 mA 9400 mA
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape SCREW SCREW
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.85

Compare MAL210446222E3 with alternatives

Compare MAL210486222E3 with alternatives