MAL209454829E3
vs
420VXS82MEFCSN22X25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
RUBYCON CORP
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
compliant
unknown
Capacitance
82 µF
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1600 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.69 mA
0.55674 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
420 V
420 V
Ripple Current
640 mA
760 mA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.22.00.40
Tan Delta
0.2
Compare MAL209454829E3 with alternatives
Compare 420VXS82MEFCSN22X25 with alternatives