MAL209060103E3 vs NRLRW103M35V25X40SF feature comparison

MAL209060103E3 Vishay Intertechnologies

Buy Now Datasheet

NRLRW103M35V25X40SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 49 mΩ 67 mΩ
Leakage Current 701 mA 1.77482 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3900 mA 3050 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
JESD-609 Code e3
Tan Delta 0.4
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare MAL209060103E3 with alternatives

Compare NRLRW103M35V25X40SF with alternatives