MAL201371478E3 vs NLE-L4R7M50V5X11TBSTF feature comparison

MAL201371478E3 Vishay Intertechnologies

Buy Now Datasheet

NLE-L4R7M50V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0015 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 38 mA 45 mA
Surface Mount NO
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Pitch 2.5 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 16 Weeks
ESR 28200 mΩ

Compare MAL201371478E3 with alternatives

Compare NLE-L4R7M50V5X11TBSTF with alternatives