MAF0603FAL470BT000 vs GMLB-060303-0047Y-NQ feature comparison

MAF0603FAL470BT000 TDK Corporation

Buy Now Datasheet

GMLB-060303-0047Y-NQ Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 47 OHM Ω 47 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0201, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MAF0603FAL470BT000 with alternatives

Compare GMLB-060303-0047Y-NQ with alternatives