MACPCT0017
vs
MACP-008249-CH09B0
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
23.98 dBm
|
Operating Frequency-Max |
|
120 MHz
|
Operating Frequency-Min |
|
5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
DIRECTIONAL COUPLER
|
|
|
|