MACHLV466-10YC vs CY37256VP256-66BBXI feature comparison

MACHLV466-10YC Vantis Corporation

Buy Now Datasheet

CY37256VP256-66BBXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature YES 256 MACROCELLS
Clock Frequency-Max 80 MHz 50 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e0 e1
JTAG BST YES
Number of Dedicated Inputs 14 1
Number of I/O Lines 128 197
Number of Macro Cells 256
Number of Terminals 208 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 1 DEDICATED INPUTS, 197 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LBGA
Package Equivalence Code QFP208,1.2SQ,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY, LOW PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Base Number Matches 2 1
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM PITCH, FBGA-256
Pin Count 256
HTS Code 8542.39.00.01
Length 17 mm
Seated Height-Max 1.6 mm
Width 17 mm

Compare MACHLV466-10YC with alternatives

Compare CY37256VP256-66BBXI with alternatives