MACH466-15YC
vs
M5-256/160-15YC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FQFP, QFP208,1.2SQ,20
|
FQFP,
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
|
Clock Frequency-Max |
50 MHz
|
55 MHz
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
|
JTAG BST |
YES
|
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
14
|
|
Number of I/O Lines |
128
|
160
|
Number of Macro Cells |
256
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
14 DEDICATED INPUTS, 128 I/O
|
0 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
25 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.95 mm
|
3.95 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare MACH466-15YC with alternatives
Compare M5-256/160-15YC with alternatives