MACH466-12YC vs M5A5-256/160-15YI feature comparison

MACH466-12YC AMD

Buy Now Datasheet

M5A5-256/160-15YI Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC VANTIS CORP
Part Package Code QFP
Package Description FQFP, QFP208,1.2SQ,20
Pin Count 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature YES 256 MACROCELLS
Clock Frequency-Max 66.7 MHz 41.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 14
Number of I/O Lines 128 160
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 22 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 2 2

Compare MACH466-12YC with alternatives

Compare M5A5-256/160-15YI with alternatives