MACH355-15YC
vs
MACH355-15C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, PQFP-144
|
PLASTIC, QFP-132
|
Pin Count |
144
|
132
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PAL BLOCKS INTERCONNECTED BY PIA; 6 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
PAL BLOCKS INTERCONNECTED BY PIA; 6 LABS; 4 EXTERNAL CLOCKS
|
Clock Frequency-Max |
37 MHz
|
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
|
JTAG BST |
YES
|
|
Length |
28 mm
|
27.94 mm
|
Number of Dedicated Inputs |
2
|
2
|
Number of I/O Lines |
96
|
96
|
Number of Macro Cells |
96
|
|
Number of Terminals |
144
|
132
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
2 DEDICATED INPUTS, 96 I/O
|
2 DEDICATED INPUTS, 96 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP144,.7X.9
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
17 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.95 mm
|
4.318 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
27.94 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MACH355-15YC with alternatives
Compare MACH355-15C with alternatives