MACH231-15JC/1
vs
XCR5128-10PC84I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
YES
Clock Frequency-Max
50 MHz
66 MHz
In-System Programmable
NO
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
JTAG BST
NO
YES
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
2
2
Number of I/O Lines
64
64
Number of Macro Cells
128
128
Number of Terminals
84
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 64 I/O
2 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
3
1
Compare MACH231-15JC/1 with alternatives
Compare XCR5128-10PC84I with alternatives