MACH231-15JC/1
vs
EPM7128LC84-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
50 MHz
90.9 MHz
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
Length
29.2862 mm
29.3116 mm
Number of Dedicated Inputs
2
Number of I/O Lines
64
64
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
19 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
29.2862 mm
29.3116 mm
Base Number Matches
3
1
Pbfree Code
No
Additional Feature
128 MACROCELLS; SHARED INPUT/CLOCK
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
128
Terminal Finish
TIN LEAD
Compare MACH231-15JC/1 with alternatives
Compare EPM7128LC84-12 with alternatives