MACH211SP-10JI vs XCR5064C-10VQ44C feature comparison

MACH211SP-10JI AMD

Buy Now Datasheet

XCR5064C-10VQ44C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Part Package Code LCC QFP
Package Description QCCJ, LDCC44,.7SQ PLASTIC, QFP-44
Pin Count 44 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4 PAL BLOCKS; BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK YES
Clock Frequency-Max 80 MHz 80 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST NO YES
Length 16.5862 mm 10 mm
Number of Dedicated Inputs 2
Number of I/O Lines 32 32
Number of Macro Cells 64 64
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC44,.7SQ TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 14 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 10 mm
Base Number Matches 3 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MACH211SP-10JI with alternatives

Compare XCR5064C-10VQ44C with alternatives