MACH210-15JC
vs
XCR5064C-7VQ44C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Package Description |
|
PLASTIC, QFP-44
|
Pin Count |
|
44
|
Additional Feature |
|
YES
|
Clock Frequency-Max |
|
105 MHz
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PQFP-G44
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
YES
|
Length |
|
10 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Dedicated Inputs |
|
2
|
Number of I/O Lines |
|
32
|
Number of Macro Cells |
|
64
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2 DEDICATED INPUTS, 32 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TQFP
|
Package Equivalence Code |
|
TQFP44,.47SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
240
|
Programmable Logic Type |
|
EE PLD
|
Propagation Delay |
|
7.5 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
10 mm
|
|
|
|
Compare XCR5064C-7VQ44C with alternatives