MACH131SP-12VI
vs
MACH131SP-5VC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
VANTIS CORP
|
VANTIS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
64 MACROCELLS
|
64 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
|
Clock Frequency-Max |
66.6 MHz
|
133 MHz
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
Number of Dedicated Inputs |
6
|
2
|
Number of I/O Lines |
64
|
64
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
6 DEDICATED INPUTS, 64 I/O
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
14 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
In-System Programmable |
|
YES
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Number of Macro Cells |
|
64
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP100,.63SQ,20
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare MACH131SP-12VI with alternatives