MACH111-7VC vs EPM7032STC44-10 feature comparison

MACH111-7VC Lattice Semiconductor Corporation

Buy Now Datasheet

EPM7032STC44-10 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Package Description TQFP-44 TQFP-44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO YES
Clock Frequency-Max 95 MHz 125 MHz
In-System Programmable NO YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST NO YES
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 36
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 4
Pbfree Code No
Part Package Code QFP
Pin Count 44
Seated Height-Max 1.27 mm

Compare MACH111-7VC with alternatives

Compare EPM7032STC44-10 with alternatives