MACH111-20JC vs 5962-8946805YX feature comparison

MACH111-20JC AMD

Buy Now Datasheet

5962-8946805YX Cypress Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC PGA
Package Description PLASTIC, LCC-44 WPGA,
Pin Count 44 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 38.5 MHz 50 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-CPGA-P68
JESD-609 Code e0
JTAG BST NO
Length 16.5862 mm 27.9527 mm
Number of Dedicated Inputs 2 7
Number of I/O Lines 32 52
Number of Macro Cells 32
Number of Terminals 44 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 20 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 16.5862 mm 27.9527 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare MACH111-20JC with alternatives

Compare 5962-8946805YX with alternatives