MACH111-15JC vs 5962-9759801QYX feature comparison

MACH111-15JC Vantis Corporation

Buy Now Datasheet

5962-9759801QYX QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VANTIS CORP QP SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Additional Feature NO
Clock Frequency-Max 47.6 MHz 50 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-CQCC-J84
JESD-609 Code e0
JTAG BST NO
Number of Dedicated Inputs 2 1
Number of I/O Lines 32 64
Number of Macro Cells 32
Number of Terminals 44 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2 DEDICATED INPUTS, 32 I/O 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 24 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 3
Part Package Code LCC
Package Description QCCJ,
Pin Count 84
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Screening Level MIL-PRF-38535 Class Q

Compare 5962-9759801QYX with alternatives