MACH111-15JC vs 5962-8946803XC feature comparison

MACH111-15JC Vantis Corporation

Buy Now Datasheet

5962-8946803XC QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VANTIS CORP QP SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Additional Feature NO LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 47.6 MHz 33.3 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-CPGA-P68
JESD-609 Code e0 e4
JTAG BST NO
Number of Dedicated Inputs 2 7
Number of I/O Lines 32 52
Number of Macro Cells 32
Number of Terminals 44 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 15 ns 51 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Base Number Matches 3 3
Package Description WPGA,
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Length 27.9527 mm
Seated Height-Max 5.08 mm
Width 27.9527 mm

Compare 5962-8946803XC with alternatives