MACH110-15JC vs 5962-9314402MZC feature comparison

MACH110-15JC AMD

Buy Now Datasheet

5962-9314402MZC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC PGA
Package Description PLASTIC, LCC-44 WPGA, PGA100M,13X13
Pin Count 44 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 2 EXTERNAL CLOCKS LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 47.6 MHz 27.7 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-CPGA-P100
JESD-609 Code e0 e4
JTAG BST NO NO
Length 16.5862 mm 33.3375 mm
Number of Dedicated Inputs 4 19
Number of I/O Lines 32 64
Number of Macro Cells 32 128
Number of Terminals 44 100
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4 DEDICATED INPUTS, 32 I/O 19 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ PGA100M,13X13
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 15 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.207 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 16.5862 mm 33.3375 mm
Base Number Matches 3 4
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare MACH110-15JC with alternatives

Compare 5962-9314402MZC with alternatives