MAC9MG
vs
2N6347
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SEMITRONICS CORP
Part Package Code
TO-220AB
SFM
Package Description
CASE 221A-09, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
CASE 221A-09
Reach Compliance Code
unknown
unknown
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
600 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
3
9
ECCN Code
EAR99
HTS Code
8541.30.00.80
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
75 mA
Leakage Current-Max
2 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-45 °C
Compare 2N6347 with alternatives