MAC997B8 vs L401E3 feature comparison

MAC997B8 Digitron Semiconductors

Buy Now Datasheet

L401E3 Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS LORAS INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
JESD-609 Code e0 e0
Terminal Finish TIN LEAD TIN LEAD
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 5 3
HTS Code 8541.30.00.80
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 3 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Leakage Current-Max 0.1 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 1 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare L401E3 with alternatives