MAC997A8RLRPG
vs
Z0109MN,135
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
TO-92
SC-73
Package Description
CASE 29-11, TO-226AA, 3 PIN
PLASTIC, SC-73, 4 PIN
Pin Count
3
4
Manufacturer Package Code
CASE 29-11
SOT223
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G4
JESD-609 Code
e1
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
RMS On-state Current-Max
0.8 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
10 mA
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare Z0109MN,135 with alternatives