MAC97-8 vs L601E6RP feature comparison

MAC97-8 Freescale Semiconductor

Buy Now Datasheet

L601E6RP Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TECCOR ELECTRONICS INC
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
On-State Voltage-Max 1.9 V
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 0.6 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 6 2
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare L601E6RP with alternatives