MAC8DG vs MAC212A10G feature comparison

MAC8DG onsemi

Buy Now Datasheet

MAC212A10G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-220AB
Package Description LEAD FREE, CASE 221A-09, 3 PIN LEAD FREE, CASE 221A-07, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221A-09 CASE 221A-07
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
RMS On-state Current-Max 8 A 12 A
Repetitive Peak Off-state Voltage 400 V 800 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 40

Compare MAC8DG with alternatives