MAC6216FL
vs
UPD446G-25L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
NEC ELECTRONICS CORP
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DFP
|
Pin Count |
|
24
|
Access Time-Max |
|
250 ns
|
JESD-30 Code |
|
R-PDFP-F24
|
JESD-609 Code |
|
e0
|
Length |
|
16.51 mm
|
Memory Density |
|
16384 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Number of Words |
|
2048 words
|
Number of Words Code |
|
2000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
2KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.5 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
8.4 mm
|
|
|
|
Compare UPD446G-25L with alternatives