MAC4DSM vs MAC4DSMT4 feature comparison

MAC4DSM onsemi

Buy Now Datasheet

MAC4DSMT4 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 50 V/us
DC Gate Trigger Current-Max 10 mA 10 mA
DC Gate Trigger Voltage-Max 1.3 V 1.3 V
Holding Current-Max 15 mA 15 mA
Leakage Current-Max 0.01 mA 0.01 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Trigger Device Type TRIAC TRIAC
Base Number Matches 4 6
Rohs Code No
JESD-609 Code e0
On-State Voltage-Max 1.6 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAC4DSM with alternatives