MAC4DHM vs BTA204S-600D feature comparison

MAC4DHM onsemi

Buy Now Datasheet

BTA204S-600D NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description , PLASTIC, SC-63, DPAK-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 5 mA 5 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 15 mA 6 mA
Leakage Current-Max 0.01 mA 0.5 mA
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-252
Pin Count 3
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE

Compare MAC4DHM with alternatives

Compare BTA204S-600D with alternatives