MAC4111M
vs
MAC250M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
4 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
40 mA
|
80 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Holding Current-Max |
30 mA
|
100 mA
|
Leakage Current-Max |
2 mA
|
|
On-State Voltage-Max |
1.7 V
|
1.7 V
|
Operating Temperature-Max |
100 °C
|
115 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
RMS On-state Current-Max |
10 A
|
15 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
3
|
4
|
|
|
|