MAC229A8 vs SC143M feature comparison

MAC229A8 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SC143M Teccor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Trigger Device Type TRIAC TRIAC
Base Number Matches 4 9
Rohs Code No
Package Description ,
Critical Rate of Rise of Commutation Voltage-Min 4 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA
JESD-609 Code e0
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.5 V
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)