MAC228A6
vs
Q8025L6
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TECCOR ELECTRONICS INC
|
Package Description |
,
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
Critical Rate of Rise of Off-State Voltage-Min |
25 V/us
|
700 V/us
|
DC Gate Trigger Current-Max |
5 mA
|
80 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
2.5 V
|
Holding Current-Max |
15 mA
|
100 mA
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
2 mA
|
3 mA
|
On-State Voltage-Max |
1.8 V
|
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
8 A
|
25 A
|
Repetitive Peak Off-state Voltage |
400 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type |
TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
|
30 V/us
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare Q8025L6 with alternatives