MAC223-4
vs
BTA225-600B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, TO-220AB, 3 PIN
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.3
8.3
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
1000 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
50 mA
60 mA
JESD-609 Code
e0
e3
Leakage Current-Max
2 mA
0.5 mA
On-State Voltage-Max
1.8 V
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
RMS On-state Current-Max
25 A
25 A
Repetitive Peak Off-state Voltage
200 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Trigger Device Type
TRIAC
SNUBBERLESS TRIAC
Base Number Matches
4
3
Pbfree Code
Yes
parentfamilyid
1075666
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.30.00.80
kg CO2e/kg
8.3
Average Weight (mg)
1995.93
CO2e (mg)
16566.178
Total Weight
1997.76
CO2
16581.408000000003
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare BTA225-600B with alternatives