MAC218A8 vs BTB08-600C feature comparison

MAC218A8 Loras Industries Inc

Buy Now Datasheet

BTB08-600C STMicroelectronics

Buy Now Datasheet
No Yes
Obsolete Obsolete
LORAS INDUSTRIES INC STMICROELECTRONICS
unknown not_compliant
EAR99 EAR99
8541.30.00.80 8541.30.00.80
MAIN TERMINAL 2 MAIN TERMINAL 2
SINGLE SINGLE
50 mA 50 mA
2 V 3.5 V
50 mA 50 mA
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
e0 e3
2 mA 0.5 mA
1 1
3 3
125 °C 110 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
8 A 8 A
10 µA
600 V 600 V
NO NO
TIN LEAD MATTE TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
6 1
TO-220AB
TO-220AB, 3 PIN
3
STMicroelectronics
5 V/us

Compare MAC218A8 with alternatives

Compare BTB08-600C with alternatives