MAC218A4FP vs Q4008R4 feature comparison

MAC218A4FP Motorola Semiconductor Products

Buy Now Datasheet

Q4008R4 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 2 V 3 V
Holding Current-Max 50 mA 45 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 5 3
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 3 V/us
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MAC218A4FP with alternatives

Compare Q4008R4 with alternatives