MAC218-8 vs T0810MH feature comparison

MAC218-8 Digitron Semiconductors

Buy Now Datasheet

T0810MH STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 200 V/us
DC Gate Trigger Current-Max 50 mA 25 mA
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.01 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 6 3
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
DC Gate Trigger Voltage-Max 2.5 V
Qualification Status Not Qualified

Compare T0810MH with alternatives