MAC212A8G vs MAC4DSNT4G feature comparison

MAC212A8G Rochester Electronics LLC

Buy Now Datasheet

MAC4DSNT4G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code TO-220AB TO-252
Package Description CASE 221A-09, 3 PIN LEAD FREE, PLASTIC, CASE 369C, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 221A-09 369C
Reach Compliance Code unknown compliant
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 12 A 4 A
Repetitive Peak Off-state Voltage 600 V 800 V
Surface Mount NO YES
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 15 mA
Leakage Current-Max 0.01 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare MAC4DSNT4G with alternatives