MAC212A8G vs MAC212A8FP feature comparison

MAC212A8G Littelfuse Inc

Buy Now Datasheet

MAC212A8FP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC ONSEMI
Package Description CASE 221A-09, 3 PIN PLASTIC, TO-220FP, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Part Package Code TO-220FP
Pin Count 3
Factory Lead Time 4 Weeks
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
JESD-609 Code e0
Leakage Current-Max 2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reference Standard UL RECOGNIZED
Terminal Finish Tin/Lead (Sn/Pb)

Compare MAC212A8G with alternatives

Compare MAC212A8FP with alternatives