MAC212A10FP vs BTA12-700BW feature comparison

MAC212A10FP onsemi

Buy Now Datasheet

BTA12-700BW STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-220FP TO-220AB
Package Description PLASTIC, TO-220FP, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 50 mA 50 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 800 V 700 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 6 1
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
JEDEC-95 Code TO-220AB
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare MAC212A10FP with alternatives

Compare BTA12-700BW with alternatives