MAC212A10 vs MAC223A10 feature comparison

MAC212A10 Freescale Semiconductor

Buy Now Datasheet

MAC223A10 Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS LORAS INDUSTRIES INC
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 40 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 50 mA 50 mA
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 12 A 25 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 7 5
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare MAC223A10 with alternatives