MAC212-10FP vs Q8012LH5 feature comparison

MAC212-10FP Freescale Semiconductor

Buy Now Datasheet

Q8012LH5 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TECCOR ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-220, 3 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 50 mA 50 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.01 mA
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.7 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC ALTERNISTOR TRIAC
Base Number Matches 3 2
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 650 V/us
JEDEC-95 Code TO-220AB

Compare Q8012LH5 with alternatives